Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
26W74
Alias/AKA:
1301470025
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
N/A
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
26W74
IN STOCK:
74
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$54.61
$109.220
7
$52.42
$366.940
25
+
$50.32
$1,258.000
Product Guides
CUSTOMERS
ALSO BOUGHT
27W74
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
26W76
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
14W47
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
15W47
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
26W75
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®