Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
26W76
Alias/AKA:
1301470029
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
480 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
N/A
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
26W76
IN STOCK:
177
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$54.02
$108.040
8
$51.87
$414.960
25
+
$49.79
$1,244.750
Product Guides
CUSTOMERS
ALSO BOUGHT
28W09
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Watertite®
29W09
Conn Power RCP 4 POS ST Cable Mount 4 Terminal 1 Port Watertite®
460R5W
Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Watertite®
CS81W64
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
460P7W
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®