27W48
Woodhead / MolexConn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
27W48
Alias/AKA:
1301470048
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
N/A
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords:
27W48
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$63.745
$63.745
2
$57.950
$115.900
7
$55.630
$389.410
23
+
$53.400
$1,228.200
Product Guides
CUSTOMERS
ALSO BOUGHT
26W48
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
26W75
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
27W75
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
28W48
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
28W76
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®