help desk software
DATA SHEET

2876B104

Woodhead / Molex

Cable Assembly 12/3 SOW 15.24m 10AWG (3Power/1Ground) POS Power to (3Power/1Ground) POS Power M-F Super-Safeway™

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
2876B104
Alias/AKA:
1301430257
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
12/3 SOW
Cable Length:
15.24 m
Cable Assembly 12/3 SOW 15.24m 10AWG (3Power/1Ground) POS Power to (3Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords:
2876B104
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$631.64
$631.640
3
$589.75
$1,769.250
5
$580.91
$2,904.550
10 +
$572.19
$5,721.900
Tools/3D Models
Product Guides