Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
28W09
Alias/AKA:
1301470071
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
30/Contact A
Operating Temperature:
N/A
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
28W09
IN STOCK:
23
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$60.17
$120.340
7
$57.76
$404.320
22
+
$55.46
$1,220.120
Product Guides
CUSTOMERS
ALSO BOUGHT
29W09
Conn Power RCP 4 POS ST Cable Mount 4 Terminal 1 Port Watertite®
26W76
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
28W74
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
29W74
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®