Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
28W74
Alias/AKA:
1301470077
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
30/Contact A
Operating Temperature:
N/A
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
28W74
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$83.59
$83.590
5
$77.36
$386.800
10
$75.11
$751.100
25
$70.99
$1,774.750
50
$69.11
$3,455.500
100
$68.06
$6,806.000
250
+
$66.44
$16,610.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PX0992
Connector Accessories Sealing Cap
PXA911/04/P
Conn Circular PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer®
HJ1041GPK25
JR CONN W/SPRL, .31-.38", 1/2", GY, Pkg of 25
PV10-6LF-D
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #6 stud siz...
28W09
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Watertite®