Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
28W75
Alias/AKA:
1301470079
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
30/Contact A
Operating Temperature:
N/A
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
28W75
IN STOCK:
45
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$83.59
$83.590
5
$77.36
$386.800
10
$75.11
$751.100
25
$70.99
$1,774.750
50
$69.11
$3,455.500
100
$68.06
$6,806.000
250
+
$66.44
$16,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
60W49
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
914CE18-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
5266
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
2961192
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
2967015
14 mm PLC basic terminal block with screw connection - without relay or solid-state relay ...