help desk software
DATA SHEET

29W76

Woodhead / Molex

Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
29W76
Alias/AKA:
1301470108
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
480 V
Maximum Current Rating:
30/Contact A
Operating Temperature:
N/A
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
29W76
IN STOCK: 106
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.08
$141.080
5
$130.54
$652.700
10
$124.95
$1,249.500
25
$119.82
$2,995.500
50
$116.62
$5,831.000
75
$114.87
$8,615.250
100 +
$113.15
$11,315.000
Tools/3D Models
Product Guides