help desk software
DATA SHEET

3000-01

Woodhead / Molex

Screw M3 X 0.5-THD Steel Zinc

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3000-01
Alias/AKA:
1211290001
RoHS:
Yes
COO:
IT
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Body Length:
29 mm
Body Diameter:
3 mm
Screw M3 X 0.5-THD Steel Zinc
Search Keywords:
300001
IN STOCK: 5,440
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.79
$12.790
10
$11.48
$114.800
25
$10.87
$271.750
50
$10.47
$523.500
100
$9.98
$998.000
250 +
$9.77
$2,442.500
Tools/3D Models
Product Guides