Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3000-07
RoHS:
Yes
COO:
IT
Supplier Standard Pack
1
Body Length:
25 mm
Body Diameter:
3 mm
Screw M3 X 0.5-THD Steel Zinc
Search Keywords:
300007
IN STOCK:
220
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
4
$8.25
$33.000
50
$8.08
$404.000
100
$7.92
$792.000
200
+
$7.76
$1,552.000
Product Guides