Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3005-1
Alias/AKA:
1301370127
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130137-0127
PDU Outlet Box 125V 15A
Search Keywords:
30051
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$222.09
$222.090
3
$210.20
$630.600
5
$207.05
$1,035.250
10
$196.27
$1,962.700
25
+
$191.04
$4,776.000
Product Guides
CUSTOMERS
ALSO BOUGHT
460C9W
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
4100P9W
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
4100C9W
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
CS83W65
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
460P9W
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®