Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
31565A143
Alias/AKA:
1301360029
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
1
Family:
130136-0029
PDU Outlet Box 120V 20A
Search Keywords:
31565A143
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$400.04
$400.040
3
$378.71
$1,136.130
5
$358.57
$1,792.850
10
+
$349.01
$3,490.100
Product Guides