help desk software
DATA SHEET

31593A143

Woodhead / Molex

PDU Outlet Box 120V 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
31593A143
Alias/AKA:
1301360036
RoHS:
Yes
HTS:
8536908530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130136-0036
PDU Outlet Box 120V 15A
Search Keywords:
31593A143
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$344.23
$344.230
3
$321.94
$965.820
5
$305.14
$1,525.700
10
$300.57
$3,005.700
15 +
$296.07
$4,441.050
Tools/3D Models
Product Guides