31594B123
Woodhead / MolexSuper-Safeway Outlet Box - 6-15 - Buss Bars - 15.24m (50.0') - 12/3 SOOW - 6-15 Plug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
31594B123
Alias/AKA:
1301360045
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
1
Family:
130136
The 31594B123 (1301360038) is a Super-Safeway Multi-Tap (3) 6-15 Outlet Box with buss bars. Cord length is 15.24m (50.0'). Cord type is 12/3 SOOW Cord. Maximum voltage is 120V, maximum current is 15A.
Search Keywords:
31594B123
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$475.90
$475.900
3
$462.86
$1,388.580
5
$444.34
$2,221.700
10
+
$432.49
$4,324.900
Product Guides