Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
32636
Alias/AKA:
1300000072
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack
1
Cable Assembly QC 4P MP 12FT 14/4 SO CORD
Search Keywords:
32636
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$179.17
$179.170
3
$173.11
$519.330
5
$167.29
$836.450
10
$161.70
$1,617.000
25
+
$157.40
$3,935.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
AZKUP-1C-120AK
13AMP General Purpose Power Relay 12VDC coil SPDT
TLS430
TEST LEAD SET 430
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
LW-C20
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 0.1A 250VAC 250VDC