help desk software
DATA SHEET

32638

Woodhead / Molex

Cable Assembly SOW 1.83m 14AWG Circular 4 POS F Quick-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
32638
Alias/AKA:
1300000074
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Cable Assembly SOW 1.83m 14AWG Circular 4 POS F Quick-Change®
Search Keywords:
32638
  This product is discontinued, but still in stock
IN STOCK: 21
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$164.92
$164.920
3
$159.35
$478.050
5
$153.99
$769.950
10
$148.85
$1,488.500
25 +
$144.88
$3,622.000
Tools/3D Models
Product Guides