help desk software
DATA SHEET

32678

Woodhead / Molex

Cable Assembly SOW 1.83m 12AWG Circular 4 POS F Quick-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
32678
Alias/AKA:
1300000088
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly SOW 1.83m 12AWG Circular 4 POS F Quick-Change®
Search Keywords:
32678
IN STOCK: 18
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$180.38
$180.380
3
$174.28
$522.840
5
$168.41
$842.050
10
$162.78
$1,627.800
25 +
$158.44
$3,961.000
Tools/3D Models
Product Guides