Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
32708B143
Alias/AKA:
1301360057
RoHS:
Yes
HTS:
8442300150
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130136-0057
The 32708B143 (1301360057) is a Super-Safeway Multi-Tap (3) non-NEMA Outlet Box with buss bars. Cord length is 15.24m (50.0'). Cord type is 14/3 SOW Cord. Plug type: 20A/125V/250V.
Search Keywords:
32708B143
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$514.87
$514.870
3
$480.74
$1,442.220
5
$473.53
$2,367.650
10
+
$466.42
$4,664.200
Product Guides