Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
32758
Alias/AKA:
1300000108
RoHS:
Yes
HTS:
8544429000
COO:
MX
Supplier Standard Pack
1
QC 4P FP 6FT. 10/4 SO CORD
Search Keywords:
32758
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$206.68
$206.680
3
$203.58
$610.740
5
$200.53
$1,002.650
10
$197.52
$1,975.200
25
+
$192.90
$4,822.500
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE1-15
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
BZ-2RQ-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
V7-7B37D8C4-732-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 ...