Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
32W33
Alias/AKA:
1301350228
RoHS:
Yes
Supplier Standard Pack
1
Family:
130135-0228
PDU Outlet Box 125V 20A
Search Keywords:
32W33
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$459.97
$459.970
3
$453.07
$1,359.210
5
$435.22
$2,176.100
10
+
$417.20
$4,172.000
Product Guides