Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
32W90-1E143
Alias/AKA:
1301350234
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130135-0234
PDU Outlet Box 125V 15A
Search Keywords:
32W901E143
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,156.01
$1,156.010
3
$1,109.77
$3,329.310
5
$1,063.81
$5,319.050
10
+
$1,047.85
$10,478.500
Product Guides
CUSTOMERS
ALSO BOUGHT
14W47A163
Cable Assembly 7.62m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 1...
14W47B163
Cable Assembly 15.24m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F ...
24W47-W
Cable Assembly 12/3 SOOW 0.91m 3 POS Power to 3(3 POS Power) M-F Watertite®