3301GFB143
Woodhead / MolexCable Assembly 14/3 SOOW 15.24m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3301GFB143
Alias/AKA:
1301370222
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
14/3 SOOW
Cable Length:
15.24 m
Cable Assembly 14/3 SOOW 15.24m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Search Keywords:
3301GFB143
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$579.75
$579.750
3
$541.31
$1,623.930
5
$533.19
$2,665.950
10
+
$525.20
$5,252.000
Product Guides