help desk software
DATA SHEET

3301GFD143

Woodhead / Molex

Cable Assembly 14/3 SOOW 30.48m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3301GFD143
Alias/AKA:
1301370223
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
14/3 SOOW
Cable Length:
30.48 m
Cable Assembly 14/3 SOOW 30.48m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Search Keywords:
3301GFD143
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$657.01
$657.010
3
$613.45
$1,840.350
5
$604.25
$3,021.250
10 +
$595.19
$5,951.900
Tools/3D Models
Product Guides