help desk software
DATA SHEET

3304GFB123

Woodhead / Molex

Cable Assembly 12/3 SOOW 15.24m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3304GFB123
Alias/AKA:
1301370235
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
15.24 m
Cable Type:
12/3 SOOW
Cable Assembly 12/3 SOOW 15.24m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Search Keywords:
3304GFB123
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$680.04
$680.040
3
$634.96
$1,904.880
5
$625.43
$3,127.150
10 +
$616.05
$6,160.500
Tools/3D Models
Product Guides