3304GGFL123
Woodhead / MolexCable Assembly 12/3 SOOW 1.83m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3304GGFL123
Alias/AKA:
1301370240
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
1.83 m
Cable Type:
12/3 SOOW
Cable Assembly 12/3 SOOW 1.83m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Search Keywords:
3304GGFL123
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$602.59
$602.590
3
$562.64
$1,687.920
5
$554.20
$2,771.000
10
+
$545.89
$5,458.900
Product Guides