3330B123
Woodhead / MolexSuper Safeway - Angled GFCI Outlet Box - F3 (3/4") Cord Grip Body - Including NEMA 5 15 - Duplex Receptacles & Plug - 15,24m (50.0') Cord Length - 12/3 SOOW Cord
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3330B123
Alias/AKA:
1301350279
RoHS:
Yes
HTS:
8442300150
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130135
Cord Diameter 15.24mm (.600")
Cord Grip Body Size F3 3/4"
Cord Length 15.24m (50.0')
Feed-Thru No
Flip Lid No
Material - Housing Rubber
Number of Receptacles 2
Packaging Type Carton
Electrical
Cord Type 12/3 SOW
Current - Maximum per Contact 15.0A
GFCI No
Search Keywords:
3330B123
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$468.30
$468.300
3
$461.27
$1,383.810
5
$437.25
$2,186.250
10
+
$425.59
$4,255.900
Product Guides