help desk software
DATA SHEET

3330RA123

Woodhead / Molex

PDU Outlet Box 125V 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3330RA123
Alias/AKA:
1301350283
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130135-0283
PDU Outlet Box 125V 15A
Search Keywords:
3330RA123
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$409.64
$409.640
3
$387.78
$1,163.340
5
$367.17
$1,835.850
10 +
$357.38
$3,573.800
Tools/3D Models
Product Guides