help desk software
DATA SHEET

3332RB123

Woodhead / Molex

Super Safeway - Angled Outlet Box - F3 (3/4") Cord Grip Body - Including (2) NEMA 5-20 - Duplex Receptacles - Flip Lids & Plug - 15.24m (50.0') Cord Length - 12/3 SOW Cord

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
3332RB123
Alias/AKA:
1301350296
RoHS:
Yes
HTS:
8442300150
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130135
Cord Diameter 15.24mm (.600") Cord Grip Body Size F3 3/4" Cord Length 15.24m (50.0') Feed-Thru No Flip Lid Yes Material - Housing Rubber Number of Receptacles 2 Packaging Type Carton Electrical Cord Type 12/3 SOW Current - Maximum per Contact 20.0A GFCI N
Search Keywords:
3332RB123
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$489.51
$489.510
3
$457.05
$1,371.150
5
$450.20
$2,251.000
10 +
$443.45
$4,434.500
Tools/3D Models
Product Guides