help desk software
DATA SHEET

40-1447

Woodhead / Molex

MALE INSERT ASSY - 1447 W/TRI-DRIV SCREW

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
40-1447
Alias/AKA:
1301860906
RoHS:
Yes
HTS:
8536694020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130186-1703
Finish:
N/A
Base Material:
N/A
Body Length:
N/A
External Body Diameter:
N/A
MALE INSERT ASSY - 1447 W/TRI-DRIV SCREW
Search Keywords:
401447
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.81
$13.810
5
$13.12
$65.600
29
$12.60
$365.400
99 +
$12.10
$1,197.900
Tools/3D Models
Product Guides