help desk software
DATA SHEET

404000A10M100

Woodhead / Molex

Cable Assembly UL 2661 10m 24AWG M8 Circular 4 POS F Nano-Change®

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
404000A10M100
Alias/AKA:
1200860155
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Cable Assembly UL 2661 10m 24AWG M8 Circular 4 POS F Nano-Change®
Search Keywords:
404000A10M100
IN STOCK: 16
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$49.06
$98.120
6
$48.07
$288.420
12
$47.11
$565.320
24 +
$46.17
$1,108.080
Tools/3D Models
Product Guides