4100C9W
Woodhead / MolexConn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
4100C9W
Alias/AKA:
1301500108
RoHS:
Yes
COO:
DE
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
100/Contact A
Operating Temperature:
N/A
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
4100C9W
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$748.66
$748.660
3
$709.59
$2,128.770
5
$692.09
$3,460.450
10
+
$681.71
$6,817.100
Product Guides
CUSTOMERS
ALSO BOUGHT
460C9W
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
4100P9W
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
3005-1
PDU Outlet Box 125V 15A
460P9W
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®