430P7W
Woodhead / MolexConn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
430P7W
Alias/AKA:
1301500171
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
480 V
Maximum Current Rating:
30/Contact A
Operating Temperature:
N/A
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
430P7W
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$248.82
$248.820
3
$235.51
$706.530
5
$231.97
$1,159.850
10
$219.88
$2,198.800
25
+
$214.03
$5,350.750
Product Guides