43301
Woodhead / MolexFemale - Die Block - 4 Pole - Angle Receptacle - Orange - Nickel plated Brass - 25.0A/600V AC -1300190018
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
43301
Alias/AKA:
1300190018
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
F
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
25/Contact A
Operating Temperature:
N/A
The 43301 is a Female Die Block/power Connector with 4 Pole Angle Receptacle-Orange-, it supports 25.0A and 600V AC, manufactured by Woodhead / Molex.
Search Keywords:
43301
IN STOCK:
99
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$148.25
$148.250
5
$137.18
$685.900
10
$131.30
$1,313.000
25
$125.91
$3,147.750
50
$122.55
$6,127.500
75
$120.71
$9,053.250
100
+
$118.90
$11,890.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
43303
DB 4P MSPG ORANGE 2 CHAIN
2007
Splice Cap Insulator
43302
AC Power Plug/Receptacle - 4 Poles - Orange -1300190020
9915480001
Power Entry Connector - Electrical AC Power - 5 A - Black - 120 V.
T92P7A22-120
High Power PCB Relay - 2 form A (2 NO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...