help desk software

43302

Woodhead / Molex

AC Power Plug/Receptacle - 4 Poles - Orange -1300190020

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
43302
Alias/AKA:
1300190020
RoHS:
Yes
HTS:
8536694030
COO:
MX
Supplier Standard Pack:
1
Package Type:
BAG
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 43302 is an AC Power Plug/Receptacle with 4 Poles and 1' CHAIN, manufactured by Woodhead / Molex.
Search Keywords:
43302
  This product is discontinued, but still in stock
IN STOCK: 50
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.53
$95.530
5
$88.40
$442.000
10
$85.84
$858.400
25
$81.14
$2,028.500
50
$78.98
$3,949.000
100
$77.80
$7,780.000
250 +
$75.94
$18,985.000
DOWNLOADS