460C9W
Woodhead / MolexConn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
460C9W
Alias/AKA:
1301500192
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
60/Contact A
Operating Temperature:
N/A
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
460C9W
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$432.83
$432.830
3
$410.16
$1,230.480
5
$388.77
$1,943.850
10
+
$379.19
$3,791.900
Product Guides
CUSTOMERS
ALSO BOUGHT
460P9W
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
4100P9W
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
4100C9W
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
3005-1
PDU Outlet Box 125V 15A