help desk software
DATA SHEET

5052-N

Woodhead / Molex

Two Maintain Button On/Off Pendant, 1 N.O. Contact Each

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
5052-N
Alias/AKA:
1301260247
RoHS:
Yes
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Operating Temperature:
N/A
Two Maintain Button On/Off Pendant, 1 N.O. Contact Each
Search Keywords:
5052N
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$331.54
$331.540
3
$309.44
$928.320
5
$293.00
$1,465.000
10
$288.60
$2,886.000
15 +
$284.26
$4,263.900
Tools/3D Models
Product Guides