help desk software
DATA SHEET

505SS-2

Woodhead / Molex

Watertite Two Position Selector Switch, All N.O., 3A, 250V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
505SS-2
Alias/AKA:
1301260025
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Style:
Round Button
Watertite Two Position Selector Switch, All N.O., 3A, 250V
Search Keywords:
505SS2
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$250.22
$250.220
3
$236.82
$710.460
5
$233.27
$1,166.350
10
$221.13
$2,211.300
25 +
$215.23
$5,380.750
Tools/3D Models
Product Guides