help desk software
DATA SHEET

554030A10M020

Woodhead / Molex

Cable Assembly Patch Cord 2m 24AWG Circular to Circular 4 to 4 POS F-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
554030A10M020
Alias/AKA:
1200880069
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
N/A
Cable Length:
2 m
Cable Type:
Patch Cord
Cable Assembly Patch Cord 2m 24AWG Circular to Circular 4 to 4 POS F-M
Search Keywords:
554030A10M020
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$39.63
$79.260
4 +
$38.83
$155.320
Tools/3D Models
Product Guides