help desk software
DATA SHEET

55504

Woodhead / Molex

Switch Push Button N.O. SPST Round Button 10A 250VAC Momentary Contact Free Hanging Connector Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
55504
Alias/AKA:
1300230004
RoHS:
Yes
HTS:
8536509035
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Free Hanging
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Connector
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O. SPST Round Button 10A 250VAC Momentary Contact Free Hanging Connector Carton
Search Keywords:
55504
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.16
$92.160
5
$85.28
$426.400
10
$79.50
$795.000
25
$72.14
$1,803.500
50
$70.22
$3,511.000
100
$69.17
$6,917.000
250 +
$67.51
$16,877.500
Tools/3D Models
Product Guides