Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
5552
Alias/AKA:
1300980143
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Strain Relief Grip
Body Material:
Nylon
Cable Accessories Strain Relief Grip Nylon MAX-LOC®
Search Keywords:
5552
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
6
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$12.287
$12.287
6
$11.170
$67.020
10
+
$10.950
$109.500
Product Guides
CUSTOMERS
ALSO BOUGHT
66107-3
III+ PIN,26-24,15AU/FL,LP
66261-4
MALE CONTACT ASSY. (L.P.)
66740-2
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Silver Plated Contacts.
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
RPLH16-01-04-02
LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Green - 48Vdc