Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
5611
Alias/AKA:
1300990149
RoHS:
Yes
HTS:
4016935050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Color:
Black
Conductivity:
No
Family:
130099
Dimension:
0.078 in
Body Thickness (Metric):
1.98 mm
Body Thickness (Imperial):
0.078 in
Gaskets Round Neoprene Black 21.4mm 27.76mm
Search Keywords:
5611
IN STOCK:
21
Ships today, if you order in
You may purchase in-stock quantity up to 21
Minimum Order:
129
Available in less than min:
21
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5722
$0.572
129
$0.5202
$67.106
258
$0.4988
$128.690
516
+
$0.4733
$244.223
Product Guides
CUSTOMERS
ALSO BOUGHT
3075-GY005
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V Spool - 30.48m (100ft)/Spool
3-641217-3
03P MTA156 CONN ASSY 18AWG ORA
2194
Bumper / Chassis Feet - 3/4" OD - 3/8" Height - 9/32" Recess Diameter - 3/16" Recess Depth...
BRP4535S-24-CD
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw
030-1952-002
D-Sub Contacts - Male Pin - Gold - 26-30 AWG - Crimped - Press Machined