help desk software
DATA SHEET

5613

Woodhead / Molex

Gaskets Round Neoprene Black 33.33mm 42.85mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
5613
Alias/AKA:
1300990151
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Conductivity:
No
Body Thickness (Metric):
1.98 mm
Dimension:
0.078 in
Family:
130099
Color:
Black
Body Thickness (Imperial):
0.078 in
Gaskets Round Neoprene Black 33.33mm 42.85mm
Search Keywords:
5613
IN STOCK: 229
Can Ship immediately
Minimum Order:
47
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
47
$1.45
$68.150
94
$1.38
$129.720
188 +
$1.32
$248.160
Tools/3D Models
Product Guides