help desk software
DATA SHEET

5622WBLK

Woodhead / Molex

MAX-LOC Cord-Sealing Grip - 3/4" NPT - Male - O-Ring - 6.35-9.53mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
5622WBLK
Alias/AKA:
1300980222
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Gray
Body Material:
Polybutylene Terephthalate
The 5622WBLK (1300980222) is a MAX-LOC Strain Relief Cord-Sealing Grip. Thread size is 3/4" NPT. Body style is straight male with O-ring. Cable diameter is 6.35-9.53mm (.250-.375"). Made of polyester.
Search Keywords:
5622WBLK
IN STOCK: 13
Can Ship immediately
Minimum Order:
6
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$11.41
$68.460
34
$10.95
$372.300
116 +
$10.52
$1,220.320
Tools/3D Models
Product Guides