Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
5624NM
Alias/AKA:
1300990162
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Nylon
Color:
Green
The 5624NM (1300990162) is a MAX-LOC Strain Relief Cord-Sealing Grip. Thread size is 3/4" NPT. Body style is straight male. Cable diameter is 9.53-11.10mm (.375-.437"). Made of non-metallic mesh.
Search Keywords:
5624NM
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$97.82
$97.820
5
$90.52
$452.600
10
$84.38
$843.800
25
$76.56
$1,914.000
50
$74.52
$3,726.000
100
$73.40
$7,340.000
250
+
$71.65
$17,912.500
Product Guides