Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
59W47
Alias/AKA:
1301460116
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords:
59W47
IN STOCK:
36
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$102.53
$102.530
5
$94.87
$474.350
10
$88.44
$884.400
25
$80.25
$2,006.250
50
$78.12
$3,906.000
100
$76.95
$7,695.000
250
+
$75.11
$18,777.500
Product Guides
CUSTOMERS
ALSO BOUGHT
67W47
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
60W33
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
14W33B123
Cable Assembly 14/3 SOOW 15.24m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) ...
37TB15B
Conn Terminal Block 30 POS 9.5mm Screw Panel Mount 15A
MA03L2NZQD
Half-inch Rotary Switch