60W33DPLX
Woodhead / MolexConn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
60W33DPLX
Alias/AKA:
1301460125
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
N/A
Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Watertite®
Search Keywords:
60W33DPLX
IN STOCK:
39
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$145.58
$145.580
5
$134.71
$673.550
10
$128.94
$1,289.400
25
$118.70
$2,967.500
50
$115.54
$5,777.000
75
$113.80
$8,535.000
100
+
$112.09
$11,209.000
Product Guides
CUSTOMERS
ALSO BOUGHT
26W81
Conn Power PL 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Watertite®
31622007LPK50
NON-MET LOCKNUT, 3/4", Pkg of 50
27W81
Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Watertite®
SHC1037CR
CORDCON, STR ML, .63-.75", 3/4", NYL, GY
8414NMU
Fan, Axial, 24VDC, 80x80x25mm, 34.1cfm, 1.4W, 2600rpm, Ball Bearing, IP68