help desk software
DATA SHEET

60W49DPLX

Woodhead / Molex

Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
60W49DPLX
Alias/AKA:
1301460138
RoHS:
Yes
HTS:
8536694020
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A
Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Watertite®
Search Keywords:
60W49DPLX
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.14
$143.140
5
$127.82
$639.100
10
$122.72
$1,227.200
25
$113.32
$2,833.000
50
$110.52
$5,526.000
75
$108.86
$8,164.500
100 +
$107.23
$10,723.000
Tools/3D Models
Product Guides