Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
61056
Alias/AKA:
1300180217
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mini-C
Gender:
F/M/F
Number of Contacts:
3/3/3
Contact Gender:
SKT/PIN/SKT
Contact Plating:
Gold over Nickel
Maximum Current Rating:
10/Contact A
Maximum Voltage Rating:
600,600 VDC|VAC
Mini-Change Drop Tee Adapter and Splitters
Search Keywords:
61056
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$92.47
$92.470
5
$82.19
$410.950
10
$79.82
$798.200
25
$75.44
$1,886.000
50
$73.43
$3,671.500
100
$72.33
$7,233.000
250
+
$70.60
$17,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1608620000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A
280-402
Jumper - insulated - gray
8R4006A16M005
Cable Assembly Micro-C 22AWG
1R3006A20M020
Cable Assembly UL 1015 2m 16AWG 3 POS IP67 Circular M Mini-Change®
1R4006A20F060
Cable Assembly UL 1015 1.83m 16AWG Mini Change 4 POS M Mini-Change®