Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
65-0085
Alias/AKA:
1302011109
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Closure Cap
Dimension:
15.9 x 25.4 mm
Operating Temperature:
N/A
Connector Accessories Closure Cap Straight
Search Keywords:
650085
IN STOCK:
72
Can Ship immediately
Minimum Order:
7
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
7
$11.96
$83.720
14
+
$11.36
$159.040
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1R3006A20F020
1R4000A39M020
Cable Assembly PVC 2m 16AWG 4 POS Circular RCP Mini-Change®
61056
Mini-Change Drop Tee Adapter and Splitters
67-0300
Connector Accessories Receptacle Closure Cap Straight Micro-Change®
114030K12M040
Cable Assembly TC-ER 4m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change®