Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
65-0086
Alias/AKA:
1302011111
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Closure Cap
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Closure Cap Straight Steel
Search Keywords:
650086
IN STOCK:
1,312
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
$18.72
$74.880
8
$17.78
$142.240
12
+
$16.89
$202.680
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PCSB4-3S-12Y
Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount
1R4000A39M020
Cable Assembly PVC 2m 16AWG 4 POS Circular RCP Mini-Change®
103002A01F060
Cable Assembly Pigtail 1.83m 16AWG Circular 3 POS M Mini-Change®
114030K12M030
Cable Assembly TC-ER 3m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change®
115030K13M020
Cable Assembly TC-ER 2m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change®